88C19G-AF5-R vs 88C37-AF5-R feature comparison

88C19G-AF5-R Unisonic Technologies Co Ltd

Buy Now Datasheet

88C37-AF5-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD UNISONIC TECHNOLOGIES CO LTD
Part Package Code SOT SOT
Package Description LSSOP, LSSOP,
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2.9 mm 2.9 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Seated Height-Max 1.45 mm 1.45 mm
Supply Voltage-Max (Vsup) 10 V 10 V
Supply Voltage-Min (Vsup) 0.95 V 0.95 V
Supply Voltage-Nom (Vsup) 3.5 V 3.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +1.9V
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare 88C19G-AF5-R with alternatives

Compare 88C37-AF5-R with alternatives