If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Power Circuits » Power Management Circuits

Filter Your Search
|
Adjustable Threshold (2)
Input Voltage-Max (37)
-
Input Voltage-Min (40)
-
Input Voltage-Nom (22)
Manufacturer (50)
Memory IC Type (1)
Number of Channels (32)
-
Number of Outputs (1)
Output Current-Max (50)
-
Output Voltage-Max (32)
-
Output Voltage-Min (23)
-
Output Voltage-Nom (22)
-
Supply Current-Max (Isup) (50)
-
Supply Voltage-Max (Vsup) (50)
-
Supply Voltage-Min (Vsup) (50)
-
Supply Voltage-Nom (Vsup) (50)
-
Surface Mount (2)
Switcher Configuration (5)
Switching Frequency-Max (50)
-
Threshold Voltage-Nom (50)
Trim/Adjustable Output (2)
-
-
-
-
-
-
-
-
-
-
-

1 - 20 of 631,721 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Supply Voltage-Nom (Vsup) Supply Voltage-Min (Vsup) Supply Voltage-Max (Vsup) Supply Current-Max (Isup) Threshold Voltage-Nom Number of Channels Surface Mount Adjustable Threshold Additional Feature Analog IC - Other Type Number of Functions Power Supplies Technology Temperature Grade JESD-30 Code JESD-609 Code Qualification Status Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Width Length Seated Height-Max Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Manufacturer Package Code
Factory Lead Time
Samacsys Description
S-1009N28I-M5T1U
ABLIC Inc
$0.4802
Active 3.4 V 700 mV 10 V 1 YES NO DETECTOR THRESHOLD VOLTAGE IS 2.8V POWER SUPPLY SUPPORT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-G5 e3 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm ABLIC INC SOT-23 LSSOP, 5 compliant EAR99 8542.39.00.01
S-1009N30I-M5T1U
ABLIC Inc
$0.4802
Active 3.6 V 700 mV 10 V 1 YES NO DETECTOR THRESHOLD VOLTAGE IS 3V POWER SUPPLY SUPPORT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-G5 e3 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm ABLIC INC SOT-23 LSSOP, 5 compliant EAR99 8542.39.00.01
S-1009N27I-M5T1U
ABLIC Inc
$0.4802
Active 3.3 V 700 mV 10 V 1 YES NO DETECTOR THRESHOLD VOLTAGE IS 2.7V POWER SUPPLY SUPPORT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-G5 e3 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm ABLIC INC SOT-23 LSSOP, 5 compliant EAR99 8542.39.00.01
S-1009C28I-M5T1U
ABLIC Inc
$0.4802
Active 3.4 V 600 mV 10 V 1 YES NO DETECTOR THRESHOLD VOLTAGE IS 2.8V POWER SUPPLY SUPPORT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-G5 e3 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm ABLIC INC SOT-23 LSSOP, 5 compliant EAR99 8542.39.00.01
S-1009C27I-M5T1U
ABLIC Inc
$0.4802
Active 3.3 V 600 mV 10 V 1 YES NO DETECTOR THRESHOLD VOLTAGE IS 2.7V POWER SUPPLY SUPPORT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-G5 e3 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm ABLIC INC SOT-23 LSSOP, 5 compliant EAR99 8542.39.00.01
S-1009C29I-M5T1U
ABLIC Inc
$0.4802
Active 3.5 V 600 mV 10 V 1 YES NO DETECTOR THRESHOLD VOLTAGE IS 2.9V POWER SUPPLY SUPPORT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-G5 e3 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm ABLIC INC SOT-23 LSSOP, 5 compliant EAR99 8542.39.00.01
S-1009N26I-M5T1U
ABLIC Inc
$0.4802
Active 3.2 V 700 mV 10 V 1 YES NO DETECTOR THRESHOLD VOLTAGE IS 2.6V POWER SUPPLY SUPPORT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-G5 e3 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm ABLIC INC SOT-23 LSSOP, 5 compliant EAR99 8542.39.00.01
NCP803SN293D2T1G
ON Semiconductor
$0.3515
Yes Yes Active 3.3 V 1.2 V 5.5 V 2.5 µA +2.93V 1 YES NO RESET THRESHOLD VOLTAGE IS 2.93V POWER SUPPLY SUPPORT CIRCUIT 1 1.2/5.5 V CMOS INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.11 mm ON SEMICONDUCTOR SOT-23 TSSOP, TO-236 3 compliant EAR99 8542.39.00.01 318-08 1 Week
MAX810STRG
ON Semiconductor
$0.3523
Yes Active 3.3 V 1.2 V 5.5 V 2.5 µA +2.93V 1 YES NO RESET THRESHOLD VOLTAGE IS 2.93V POWER SUPPLY SUPPORT CIRCUIT 1 1.5/5 V CMOS INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 105 °C -40 °C 260 40 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.11 mm ON SEMICONDUCTOR SOT-23 TSSOP, TO-236 3 compliant EAR99 8542.39.00.01 318-08 1 Week
S-1009C24I-I4T1U
ABLIC Inc
$0.4802
Active 3 V 600 mV 10 V 1 YES NO DETECTOR THRESHOLD VOLTAGE IS 2.4V POWER SUPPLY SUPPORT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-F4 e3 85 °C -40 °C 4 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES TIN FLAT 650 µm DUAL 1.2 mm 1.4 mm 500 µm ABLIC INC SOIC VSOF, 4 compliant EAR99 8542.39.00.01
NCP803SN293D3T1G
ON Semiconductor
$0.1739
Yes Yes Active 3.3 V 1.2 V 5.5 V 2.5 µA +2.93V 1 YES NO RESET THRESHOLD VOLTAGE IS 2.93V POWER SUPPLY SUPPORT CIRCUIT 1 1.2/5.5 V CMOS INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 105 °C -40 °C 260 40 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.11 mm ON SEMICONDUCTOR SOT-23 TSSOP, TO-236 3 compliant EAR99 8542.39.00.01 318-08 7 Weeks ON Semiconductor NCP803SN293D3T1G, Voltage Supervisor 3.08V max. N 3-Pin, SOT-23
S-1009N26I-I4T1U
ABLIC Inc
$0.4802
Active 3.2 V 700 mV 10 V 1 YES NO DETECTOR THRESHOLD VOLTAGE IS 2.6V POWER SUPPLY SUPPORT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-F4 e3 85 °C -40 °C 4 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES TIN FLAT 650 µm DUAL 1.2 mm 1.4 mm 500 µm ABLIC INC SOIC VSOF, 4 compliant EAR99 8542.39.00.01
STM6822LWY6F
STMicroelectronics
$0.9781
Yes Active 1.2 V 5.5 V 17 µA 1 YES NO RESET THRESHOLD VOLTAGE IS 4.63V; MANUAL RESET INPUT POWER SUPPLY MANAGEMENT CIRCUIT 1 1/5.5 V INDUSTRIAL R-PDSO-G5 e3 Not Qualified 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm STMICROELECTRONICS SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01 18 Weeks STM6822LWY6F, Processor Supervisor 2.5 V... more
STM6519AHARUB6F
STMicroelectronics
$0.3956
Active 3.3 V 2 V 5.5 V 1 µA 1 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 2.5/5 V INDUSTRIAL R-PDSO-N6 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY VSON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 1 mm 1.45 mm 600 µm STMICROELECTRONICS DFN VSON, SOLCC6,.04,20 6 compliant EAR99 8542.39.00.01 12 Weeks
S-1009N39I-M5T1U
ABLIC Inc
$0.4802
Active 4.5 V 700 mV 10 V 1 YES NO DETECTOR THRESHOLD VOLTAGE IS 3.9V POWER SUPPLY SUPPORT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-G5 e3 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm ABLIC INC SOT-23 LSSOP, 5 compliant EAR99 8542.39.00.01
S-1009C39I-M5T1U
ABLIC Inc
$0.4802
Active 4.5 V 600 mV 10 V 1 YES NO DETECTOR THRESHOLD VOLTAGE IS 3.9V POWER SUPPLY SUPPORT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-G5 e3 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm ABLIC INC SOT-23 LSSOP, 5 compliant EAR99 8542.39.00.01
STM6519AUARUB6F
STMicroelectronics
$0.4037
Active 3.3 V 2 V 5.5 V 1 µA 1 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 2.5/5 V INDUSTRIAL R-PDSO-N6 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY VSON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 1 mm 1.45 mm 600 µm STMICROELECTRONICS DFN VSON, SOLCC6,.04,20 6 compliant EAR99 8542.39.00.01 12 Weeks
S-1009N35I-I4T1U
ABLIC Inc
$0.4802
Active 4.1 V 700 mV 10 V 1 YES NO DETECTOR THRESHOLD VOLTAGE IS 3.5V POWER SUPPLY SUPPORT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-F4 e3 85 °C -40 °C 4 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES TIN FLAT 650 µm DUAL 1.2 mm 1.4 mm 500 µm ABLIC INC SOIC VSOF, 4 compliant EAR99 8542.39.00.01
S-1009N35I-M5T1U
ABLIC Inc
$0.4802
Active 4.1 V 700 mV 10 V 1 YES NO DETECTOR THRESHOLD VOLTAGE IS 3.5V POWER SUPPLY SUPPORT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-G5 e3 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm ABLIC INC SOT-23 LSSOP, 5 compliant EAR99 8542.39.00.01
STM6519ACARUB6F
STMicroelectronics
$0.1929
Active 3.3 V 2 V 5.5 V 1 µA 1 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 2.5/5 V INDUSTRIAL R-PDSO-N6 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY VSON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 1 mm 1.45 mm 600 µm