88C42-AF5-R
vs
S-80833ALMP-EAX-T2
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
UNISONIC TECHNOLOGIES CO LTD
|
SEIKO EPSON CORP
|
Part Package Code |
SOT
|
|
Package Description |
LSSOP,
|
SOT-23, 5 PIN
|
Pin Count |
5
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustable Threshold |
NO
|
NO
|
Analog IC - Other Type |
VOLTAGE SUPERVISOR/RESET IC
|
VOLTAGE DETECTOR
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
Length |
2.9 mm
|
2.9 mm
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Seated Height-Max |
1.45 mm
|
1.3 mm
|
Supply Voltage-Max (Vsup) |
10 V
|
10 V
|
Supply Voltage-Min (Vsup) |
0.95 V
|
0.95 V
|
Supply Voltage-Nom (Vsup) |
3.5 V
|
3.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
3
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare 88C42-AF5-R with alternatives
Compare S-80833ALMP-EAX-T2 with alternatives