88E1111-B2-BAB1-I000
vs
VSC8641XKO
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
|
LQFP-100
|
Reach Compliance Code |
|
compliant
|
JESD-30 Code |
|
S-PQFP-G100
|
Length |
|
12 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
100
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HLFQFP
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
|
Seated Height-Max |
|
1.6 mm
|
Supply Voltage-Nom |
|
1.2 V
|
Surface Mount |
|
YES
|
Telecom IC Type |
|
ETHERNET TRANSCEIVER
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.4 mm
|
Terminal Position |
|
QUAD
|
Width |
|
12 mm
|
Base Number Matches |
|
3
|
|
|
|
Compare VSC8641XKO with alternatives