88E1543-A1-LKJ2C000
vs
WG82577LMSLGWR
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MARVELL SEMICONDUCTOR INC
|
INTEL CORP
|
Package Description |
LQFP-128
|
HVQCCN,
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
26 Weeks
|
|
JESD-30 Code |
R-PQFP-G128
|
S-XQCC-N48
|
Number of Functions |
1
|
1
|
Number of Terminals |
128
|
48
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
HQFP
|
HVQCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLATPACK, HEAT SINK/SLUG
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
QFN
|
Pin Count |
|
48
|
Length |
|
6 mm
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
|
Seated Height-Max |
|
0.9 mm
|
Temperature Grade |
|
OTHER
|
Terminal Pitch |
|
0.4 mm
|
Width |
|
6 mm
|
|
|
|
Compare 88E1543-A1-LKJ2C000 with alternatives
Compare WG82577LMSLGWR with alternatives