Part Details for 88E1543-A1-LKJ2C000 by Marvell Technology Group Ltd
Overview of 88E1543-A1-LKJ2C000 by Marvell Technology Group Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88E1543-A1-LKJ2C000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2208-88E1543-A1-LKJ2C000-ND
|
DigiKey | IC TXRX FULL/HALF 4/4 128LQFP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
10107 In Stock |
|
$15.9875 / $17.5300 | Buy Now |
DISTI #
88E1543-A1-LKJ2C00
|
Avnet Americas | Ethernet TXRX Single Chip 4-Port 3.3V 10Mbps/100Mbps/1000Mbps 128-Pin LQFP EP - Trays (Alt: 88E1543-A1-LKJ2C00) RoHS: Compliant Min Qty: 72 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$16.8828 / $18.0400 | Buy Now |
DISTI #
348-88E1543A1LKJ2C00
|
Mouser Electronics | Ethernet ICs E1543- quad-port EEE GE PHY with SGMII in 128 QFP RoHS: Compliant | 883 |
|
$15.9800 / $17.5300 | Buy Now |
DISTI #
88E1543-A1-LKJ2C00
|
Avnet Americas | Ethernet TXRX Single Chip 4-Port 3.3V 10Mbps/100Mbps/1000Mbps 128-Pin LQFP EP - Trays (Alt: 88E1543-A1-LKJ2C00) RoHS: Compliant Min Qty: 72 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$16.8828 / $18.0400 | Buy Now |
|
Ameya Holding Limited | E1543 quad-port EEE GE PHY with SGMII in 128 QFP rev.A1 | 7200 |
|
RFQ | |
DISTI #
SMC-88E1543-A1-LKJ2C000
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 261 |
|
RFQ | |
|
Win Source Electronics | IC TXRX FULL/HALF 4/4 128LQFP / 4/4 Transceiver Full, Half IEEE 1149.1, IEEE 802.3 128-LQFP-EP (14x20) | 76923 |
|
$4.8990 / $7.3480 | Buy Now |
Part Details for 88E1543-A1-LKJ2C000
88E1543-A1-LKJ2C000 CAD Models
88E1543-A1-LKJ2C000 Part Data Attributes:
|
88E1543-A1-LKJ2C000
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
88E1543-A1-LKJ2C000
Marvell Technology Group Ltd
Ethernet Transceiver, PQFP128, LQFP-128
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
Package Description | LQFP-128 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
JESD-30 Code | R-PQFP-G128 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 88E1543-A1-LKJ2C000
This table gives cross-reference parts and alternative options found for 88E1543-A1-LKJ2C000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88E1543-A1-LKJ2C000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE6250GV33XUMA1 | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | 88E1543-A1-LKJ2C000 vs TLE6250GV33XUMA1 |
1893Y-10LFT | TQFP-64, Reel | Integrated Device Technology Inc | 88E1543-A1-LKJ2C000 vs 1893Y-10LFT |
HBLXT9763HC.C4SE001 | Ethernet Transceiver, PQFP208, PLASTIC, QFP-208 | Intel Corporation | 88E1543-A1-LKJ2C000 vs HBLXT9763HC.C4SE001 |
RTL8201FN-VB-CG | Ethernet Transceiver, CMOS, GREEN, MO-220, QFN-48 | Realtek Semiconductor | 88E1543-A1-LKJ2C000 vs RTL8201FN-VB-CG |
88E1510-A0-NNB2C000 | Ethernet Transceiver, QFN-48 | Marvell Technology Group Ltd | 88E1543-A1-LKJ2C000 vs 88E1510-A0-NNB2C000 |
S2060C | Ethernet Transceiver, 1-Trnsvr, Bipolar, PQFP64, 10 X 10 MM, TQFP-64 | Applied Micro Circuits Corporation | 88E1543-A1-LKJ2C000 vs S2060C |
TJA1100HNZ | TJA1100 - OPEN Alliance BroadR-Reach Automotive Ethernet PHY QFN 36-Pin | NXP Semiconductors | 88E1543-A1-LKJ2C000 vs TJA1100HNZ |
S2009TB | Ethernet Transceiver, CMOS, PBGA208, 23 X 23 MM, COMPACT, TBGA-208 | Applied Micro Circuits Corporation | 88E1543-A1-LKJ2C000 vs S2009TB |
WG82577LMSLGWR | Ethernet Transceiver, 6 X 6 MM, HALOGEN AND LEAD FREE, QFN-48 | Intel Corporation | 88E1543-A1-LKJ2C000 vs WG82577LMSLGWR |
88E1512-XX-NNP2C000-P123 | Ethernet Transceiver, | Marvell Technology Group Ltd | 88E1543-A1-LKJ2C000 vs 88E1512-XX-NNP2C000-P123 |