89120-0001HA
vs
XG4M-2030-U
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
3M ELECTRONIC PRODUCTS DIVISION
|
OMRON CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
3M
|
STANDARD: MIL-C-83503
|
Body Breadth |
0.236 inch
|
0.24 inch
|
Body Depth |
0.417 inch
|
0.42 inch
|
Body Length |
1.181 inch
|
1.18 inch
|
Body/Shell Style |
SOCKET
|
SOCKET
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
PREASSEM CONN
|
PREASSEM CONN
|
Contact Finish Mating |
GOLD (15) OVER NICKEL (30)
|
NOT SPECIFIED
|
Contact Finish Termination |
GOLD OVER NICKEL
|
Tin (Sn)
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
1000VAC V
|
500VAC V
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Color |
GRAY
|
BLACK
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code |
e4
|
e3
|
MIL Conformance |
NO
|
YES
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Plating Thickness |
15u inch
|
6u inch
|
Polarization Key |
DUAL POLARIZED
|
POLARIZED KEY
|
Rated Current (Signal) |
1 A
|
1 A
|
Reference Standard |
UL
|
MIL; UL
|
Termination Type |
IDC
|
IDC
|
Total Number of Contacts |
20
|
20
|
UL Flammability Code |
94V-0
|
94V-0
|
Wire Size-Max |
26 AWG
|
28 AWG
|
Wire Size-Min |
28 AWG
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Samacsys Manufacturer |
|
Omron Electronics
|
Contact Resistance |
|
20 mΩ
|
Durability |
|
50 Cycles
|
Insertion Force-Max |
|
1.96 N
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Option 1 |
|
LOCKING
|
Withdrawl Force-Min |
|
0.39 N
|
|
|
|
Compare 89120-0001HA with alternatives
Compare XG4M-2030-U with alternatives