8P004SRV0201C25 vs AWB512ES2{WIDE-TEMP} feature comparison

8P004SRV0201C25 White Electronic Designs Corp

Buy Now Datasheet

AWB512ES2{WIDE-TEMP} Seiko Epson Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP SEIKO EPSON CORP
Package Description CARD-68 ,
Reach Compliance Code unknown unknown
Access Time-Max 250 ns 200 ns
Alternate Memory Width 8
JESD-30 Code X-XXMA-X68 X-XXMA-X68
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM CARD SRAM CARD
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Organization 256KX16 256KX16
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape UNSPECIFIED UNSPECIFIED
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Additional Feature 2K X 8 EEPROM ATTRIBUTE MEMORY; 2-DIGITAL OUTPUTS TO INDICATE BATTERY CONDITION
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Standby Voltage-Min 2.5 V

Compare 8P004SRV0201C25 with alternatives

Compare AWB512ES2{WIDE-TEMP} with alternatives