8ZM07D vs ZVY4M10L10B feature comparison

8ZM07D Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

ZVY4M10L10B SEI Stackpole Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD STACKPOLE ELECTRONICS INC
Package Description RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 4 V 4 V
Energy Absorbing Capacity-Max 0.4 J 0.4 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE RECTANGULAR PACKAGE
Rated Power Dissipation (P) 0.02 W 0.01 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 5.5 V 5.5 V
Base Number Matches 1 1
JESD-609 Code e3
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Packing Method BULK
Terminal Finish MATTE TIN

Compare 8ZM07D with alternatives

Compare ZVY4M10L10B with alternatives