9-1415039-1
vs
6-1419111-8
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Additional Feature |
COIL OPERATE VOLTAGE(AC): 103.5 V , COIL RELEASE VOLTAGE(AC): 34.5 V; RELEASE TIME WITH DIODE
|
COIL OPERATE VOLTAGE(AC): 103.5 V , COIL RELEASE VOLTAGE(AC): 34.5 V; RELEASE TIME WITH DIODE
|
Body Breadth |
22.5 mm
|
22.5 mm
|
Body Height |
29 mm
|
29 mm
|
Body Length or Diameter |
28 mm
|
28 mm
|
Coil Current(AC)-Max |
0.009 A
|
0.009 A
|
Coil Operate Voltage(DC) |
92 V
|
92 V
|
Coil Power |
1000 mW
|
1000 mW
|
Coil Release Voltage(AC) |
34.5 V
|
34.5 V
|
Coil Release Voltage(DC) |
34.5 V
|
34.5 V
|
Coil Resistance |
4845 Ω
|
4845 Ω
|
Coil Voltage(AC)-Max |
115 V
|
115 V
|
Coil Voltage-Nom |
115 V
|
115 V
|
Coil/Input Supply Type |
AC
|
AC
|
Contact (AC) Max Power Rating R Load |
2500VA@400VAC
|
2500VA@400VAC
|
Contact (AC) Max Rating R Load |
10A@400VAC
|
10A@400VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Current(DC)-Max |
10 A
|
10 A
|
Contact Voltage(AC)-Max |
400 V
|
400 V
|
Contact/Output Supply Type |
AC
|
AC
|
Dielectric Strength Between Coil and Contacts |
2500 Vrms
|
2500 Vrms
|
Dielectric Strength Between Open Contacts |
1200 Vrms
|
1200 Vrms
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
SILVER NICKEL
|
SILVER NICKEL
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Terminals |
11
|
11
|
Operate Time |
23 ms
|
23 ms
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
BOX; TUBE
|
BOX; TUBE
|
Physical Dimension |
28 X 22.5 X 29
|
28 X 22.5 X 29
|
Reference Standard |
UL; VDE
|
UL; VDE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
3 FORM C
|
3 FORM C
|
Relay Function |
3PDT
|
3PDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
15 ms
|
23 ms
|
Sealing |
RT2
|
RT2
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER/QUICK CONNECT
|
SOLDER/QUICK CONNECT
|
Weight |
30 g
|
30 g
|
Base Number Matches |
2
|
1
|
Factory Lead Time |
|
20 Weeks, 1 Day
|
|
|
|
Compare 9-1415039-1 with alternatives
Compare 6-1419111-8 with alternatives