-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(9-1415039-1) PT370S15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M6111
|
Newark | Pt370S15 |Schrack Te Connectivity 9-1415039-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2500 / $7.5700 | Buy Now |
DISTI #
2266-9-1415039-1-ND
|
DigiKey | Power/Signal Relay, 3 Form C, 3P Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
212 In Stock |
|
$7.8300 / $8.1400 | Buy Now |
DISTI #
9-1415039-1
|
Avnet Americas | Electromechanical Relay 3PDT 20A 115VAC 4.845KOhm Plug-In - Bulk (Alt: 9-1415039-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$6.2894 / $7.5686 | Buy Now |
DISTI #
655-9-1415039-1
|
Mouser Electronics | Industrial Relays PT370S15 RoHS: Compliant | 0 |
|
$6.8400 / $7.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$6.6700 | Buy Now |
DISTI #
AMP9-1415039-1
|
Heilind Electronics | PT370S15 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Relay 115VAC 10A 3PDT(28x22.5x29)mm THT RoHS: Compliant | 0 |
|
$6.6000 / $13.7500 | Buy Now |
DISTI #
65676004
|
Verical | Power Relay 115VAC 10A 3PDT(28x22.5x29)mm THT Min Qty: 10 Package Multiple: 10 | Americas - 170 |
|
$7.3400 / $7.6300 | Buy Now |
DISTI #
60319000
|
Verical | Power Relay 115VAC 10A 3PDT(28x22.5x29)mm THT Min Qty: 10 Package Multiple: 10 | Americas - 40 |
|
$7.3400 / $7.6300 | Buy Now |
DISTI #
9-1415039-1
|
Avnet Americas | Electromechanical Relay 3PDT 20A 115VAC 4.845KOhm Plug-In - Bulk (Alt: 9-1415039-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$6.2894 / $7.5686 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1415039-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1415039-1
TE Connectivity
(9-1415039-1) PT370S15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 103.5 V , COIL RELEASE VOLTAGE(AC): 34.5 V; RELEASE TIME WITH DIODE | |
Body Breadth | 22.5 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(AC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 92 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(AC) | 34.5 V | |
Coil Release Voltage(DC) | 34.5 V | |
Coil Resistance | 4845 Ω | |
Coil Voltage(AC)-Max | 115 V | |
Coil Voltage-Nom | 115 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 2500VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 11 | |
Operate Time | 23 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 29 | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |
This table gives cross-reference parts and alternative options found for 9-1415039-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-1415039-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1419111-8 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 1000mW (Coil), 10A (Contact), AC Input, AC Output, Panel Mount | TE Connectivity | 9-1415039-1 vs 6-1419111-8 |
PT370T30 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 1000mW (Coil), 10A (Contact), AC Input, AC Output, Panel Mount | TE Connectivity | 9-1415039-1 vs PT370T30 |
PT370R24 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 1000mW (Coil), 10A (Contact), AC Input, AC Output, Panel Mount | TE Connectivity | 9-1415039-1 vs PT370R24 |