9-1437586-5
vs
3-5435640-7
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.90.65
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Factory Lead Time |
|
33 Weeks
|
Samacsys Manufacturer |
|
TE Connectivity
|
Actuator Type |
|
TOP ROCKER
|
Additional Feature |
|
LOW PROFILE
|
Body Breadth |
|
9.65 mm
|
Body Height |
|
8.64 mm
|
Body Length or Diameter |
|
17.27 mm
|
Contact Current(AC)-Max |
|
1 A
|
Contact Current(DC)-Max |
|
1 A
|
Contact Voltage(DC)-Max |
|
40 V
|
End Contact Material |
|
COPPER ALLOY
|
End Contact Plating |
|
TIN
|
Housing Material |
|
GLASS FILLED POLYESTER
|
Mounting Feature |
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Positions |
|
6
|
Number of Switch Sections |
|
6
|
Packing Method |
|
BOX; TUBE
|
Surface Mount |
|
NO
|
Switch Action |
|
LATCHED
|
Switch Function |
|
SPST
|
Terminal Length |
|
0.14 inch
|
Termination Type |
|
WIRE
|
|
|
|
Compare 9-1437586-5 with alternatives
Compare 3-5435640-7 with alternatives