9004-1113-000
vs
901-9204-CC
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APPLIED ENGINEERING PRODUCTS
|
AMPHENOL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
CAPTIVE CONTACT
|
STANDARD:MIL-C-39012
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF SMA CONNECTOR
|
RF SMA CONNECTOR
|
Contact Finish Mating |
GOLD
|
NOT SPECIFIED
|
Contact Finish Termination |
GOLD
|
GOLD
|
Contact Gender |
FEMALE
|
FEMALE
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Loss |
0.07 dB
|
0.13 dB
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Operating Frequency-Max |
18 GHz
|
18 GHz
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
YES
|
YES
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.10
|
Factory Lead Time |
|
10 Weeks
|
Samacsys Manufacturer |
|
Amphenol
|
Body Depth |
|
0.965 inch
|
Contact Material |
|
NOT SPECIFIED
|
Contact Resistance |
|
2 mΩ
|
Contact Style |
|
COAX
|
Dielectric Withstanding Voltage |
|
1400VAC V
|
Durability |
|
500 Cycles
|
Insulation Resistance |
|
5000000000 Ω
|
Mounting Option 1 |
|
LOCKING
|
Mounting Type |
|
BOARD AND PANEL
|
Number of Ports |
|
1
|
Operating Temperature-Max |
|
165 °C
|
Operating Temperature-Min |
|
-65 °C
|
Shell Finish |
|
GOLD
|
Shell Material |
|
STEEL
|
Terminal Length |
|
0.114 inch
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
1
|
VSWR |
|
1.25
|
|
|
|
Compare 9004-1113-000 with alternatives
Compare 901-9204-CC with alternatives