9011-18321CPL1
vs
204-1-022-0-HTF-LS0
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
OUPIIN AMERICA INC
|
MPE GARRY GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.335 inch
|
0.087 inch
|
Body Depth |
0.598 inch
|
0.209 inch
|
Body Length |
2.126 inch
|
1.116 inch
|
Body/Shell Style |
PLUG
|
|
Connector Type |
BOARD EURO CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU
|
AU
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
BERYLLIUM COPPER
|
Contact Resistance |
30 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
YES
|
|
Dielectric Withstanding Voltage |
1000VAC V
|
700VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
POLYETHYLENE
|
Mating Contact Pitch |
0.1 inch
|
0.05 inch
|
Mating Contact Row Spacing |
0.2 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Name of Rows Loaded |
A,C
|
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
3
|
1
|
Number of Rows Loaded |
2
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.54 mm
|
|
Plating Thickness |
FLASH inch
|
|
Polarization Key |
SHRD ENDS
|
POLARIZED HOUSING
|
Rated Current (Signal) |
2 A
|
1 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.114 inch
|
0.118 inch
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Termination Type |
PRESS FIT
|
SOLDER
|
Total Number of Contacts |
32
|
22
|
Base Number Matches |
1
|
1
|
Contact Finish Termination |
|
TIN
|
Contact Pattern |
|
RECTANGULAR
|
|
|
|
Compare 9011-18321CPL1 with alternatives
Compare 204-1-022-0-HTF-LS0 with alternatives