90HBW03S
vs
A6S-5101
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GRAYHILL INC
|
OMRON CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Material |
POLYETHYLENE
|
|
Actuator Type |
RECESSED TYPE
|
FLAT TYPE
|
Additional Feature |
APPROVAL: UL
|
|
Body Breadth |
7.37 mm
|
6.2 mm
|
Body Height |
4.19 mm
|
3 mm
|
Body Length or Diameter |
9.4 mm
|
13.64 mm
|
Center Contact Material |
COPPER ALLOY
|
|
Center Contact Plating |
GOLD
|
|
Contact Current(DC)-Max |
0.1 A
|
0.025 A
|
Contact (DC) Max Rating R Load |
0.1A@6VDC
|
0.025A@24VDC
|
Contact Function |
OFF-ON
|
ON-OFF
|
Contact Resistance |
0.02 mΩ
|
0.2 mΩ
|
Contact Voltage(DC)-Max |
6 V
|
24 V
|
Dielectric Withstand Volts |
500VRMS V
|
500VAC V
|
Electrical Life |
2000 Cycle(s)
|
1000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
|
End Contact Plating |
GOLD
|
GOLD
|
Housing Material |
POLYETHYLENE
|
|
Insulation Resistance |
5000000000 Ω
|
100000000 Ω
|
Insulator Material |
POLYETHYLENE
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Positions |
3
|
2
|
Number of Switch Sections |
3
|
5
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Packing Method |
TUBE
|
TUBE
|
Sealing |
MOISTURE PROOF
|
|
Solderability |
REFLOW
|
HAND/REFLOW
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
TIN-LEAD
|
Gold (Au)
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Actuator Color |
|
YELLOW
|
JESD-609 Code |
|
e4
|
|
|
|
Compare 90HBW03S with alternatives
Compare A6S-5101 with alternatives