91627-1001 vs 828748-8 feature comparison

91627-1001 Molex

Buy Now Datasheet

828748-8 TE's AMP

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Molex
Additional Feature LATCHED, POLARIZED COMPATIBLE CONTACTS: 927778-1; 927778-3; 927775-1; 927775-3; 927775-5
Body Breadth 0.386 inch
Body Depth 0.728 inch
Body Length 0.587 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P3
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Dielectric Withstanding Voltage 3000VAC V
Durability 10 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 4.0032 N
Insulation Resistance 1000000000 Ω
Insulator Color WHITE
Insulator Material POLYAMIDE POLYAMIDE66
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type CABLE CABLE
Number Of Connectors ONE
Operating Temperature-Max 120 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard CSA, UL
Shell Material PA6
Termination Type IDC
Total Number of Contacts 3 3
Withdrawl Force-Min .4726 N
Base Number Matches 2 1
Package Description ROHS COMPLIANT

Compare 91627-1001 with alternatives

Compare 828748-8 with alternatives