917780-2
vs
5-146462-2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
|
Board Mounting Option |
SOLDERABLE RETENTION CLIPS
|
|
Body Breadth |
0.32 inch
|
|
Body Depth |
0.38 inch
|
|
Body Length |
0.29 inch
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
RED
|
BLACK
|
Insulator Material |
GLASS FILLED POLYAMIDE66
|
POLYETHYLENE
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
3A
|
3A
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 2 |
LATCHING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-30 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Plating Thickness |
31.49u inch
|
15u inch
|
Polarization Key |
POLARIZED
|
|
Rated Current (Signal) |
3 A
|
3 A
|
Rated Voltage |
250 V
|
|
Reference Standard |
UL
|
CSA, UL
|
Terminal Length |
0.126 inch
|
0.109 inch
|
Terminal Pitch |
2.5 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
2
|
2
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
3
|
1
|
Contact Finish Termination |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Insulation Resistance |
|
5000000000 Ω
|
JESD-609 Code |
|
e3
|
|
|
|
Compare 917780-2 with alternatives
Compare 5-146462-2 with alternatives