91A1D-B28-B20L
vs
91C1A-D24-B20
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Actuator Orientation |
HORIZONTAL
|
HORIZONTAL
|
Actuator Type |
SHAFT
|
SHAFT
|
Construction |
Rectangular
|
Single Turn
|
Ganging Number |
1
|
1
|
JESD-609 Code |
e3
|
|
Mounting Feature |
PANEL MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
3
|
3
|
Number of Turns |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
17.45 mm
|
17.45 mm
|
Package Length |
22.86 mm
|
15.88 mm
|
Package Style |
Panel Mount
|
PCB Mount
|
Package Width |
15.88 mm
|
12.7 mm
|
Rated Power Dissipation (P) |
1 W
|
0.5 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
100000 Ω
|
100000 Ω
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistor Type |
POTENTIOMETER
|
POTENTIOMETER
|
Rotational Angle |
240 deg
|
240 deg
|
Surface Mount |
NO
|
NO
|
Technology |
CONDUCTIVE PLASTIC
|
CONDUCTIVE PLASTIC
|
Temperature Coefficient |
1000 ppm/°C
|
1000 ppm/°C
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Shape |
FLAT
|
WIRE
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
1
|
Package Description |
|
PCB Mount, 6350
|
Lead Length |
|
15.29 mm
|
Manufacturer Series |
|
91
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Series |
|
91
|
Size Code |
|
6350
|
|
|
|
Compare 91A1D-B28-B20L with alternatives
Compare 91C1A-D24-B20 with alternatives