91ER200KLF
vs
91ER200LF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
TT ELECTRONICS PLC
|
Package Description |
3/8 INCH, CIRCULAR, 3 PINS, ROHS COMPLIANT
|
3/8 INCH, CIRCULAR, 3 PINS, ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
Actuator Orientation |
VERTICAL
|
VERTICAL
|
Actuator Type |
SCREW
|
SCREW
|
Additional Feature |
RATED AC VOLTAGE (V): 250
|
RATED AC VOLTAGE (V): 250
|
Construction |
Cylindrical
|
Cylindrical
|
Ganging Number |
1
|
1
|
JESD-609 Code |
e3
|
e3
|
Lead Diameter |
0.508 mm
|
0.508 mm
|
Lead Length |
4.57 mm
|
4.57 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
3
|
3
|
Number of Turns |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
9.525 mm
|
9.525 mm
|
Package Length |
6.35 mm
|
6.35 mm
|
Package Shape |
CIRCULAR PACKAGE
|
CIRCULAR PACKAGE
|
Package Style |
PCB Mount
|
PCB Mount
|
Packing Method |
BULK
|
BULK
|
Rated Power Dissipation (P) |
0.5 W
|
0.5 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
200000 Ω
|
200 Ω
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistor Type |
TRIMMER
|
TRIMMER
|
Rotational Angle |
174 deg
|
174 deg
|
Surface Mount |
NO
|
NO
|
Technology |
CERMET
|
CERMET
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
20%
|
20%
|
Working Voltage |
250 V
|
250 V
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 91ER200KLF with alternatives
Compare 91ER200LF with alternatives