9250-182
vs
LS3-1R8K
feature comparison
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
JW MILLER MAGNETICS
|
INDUCTOR SUPPLY INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Core Material |
IRON
|
|
DC Resistance |
0.14 Ω
|
0.14 Ω
|
Inductance-Nom (L) |
1.8 µH
|
1.8 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Quality Factor-Min (at L-nom) |
44
|
44
|
Rated Current-Max |
0.775 A
|
0.775 A
|
Self Resonance Frequency |
105 MHz
|
105 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
YES
|
YES
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
PRINTED WIRING PIN
|
PRINTED WIRING PIN
|
Test Frequency |
7.96 MHz
|
7.9 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
2
|
1
|
Construction |
|
Shielded
|
Lead Diameter |
|
0.64 mm
|
Lead Length |
|
29.21 mm
|
Package Diameter |
|
4.114 mm
|
Package Length |
|
10.414 mm
|
Package Style |
|
Axial
|
Packing Method |
|
Bulk; TR
|
|
|
|
Compare LS3-1R8K with alternatives