929710-09-17
vs
15-41-8334
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
MOLEX LLC
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Additional Feature |
|
ROHS AND ELV COMPLIANT
|
Body Breadth |
|
0.42 inch
|
Body Depth |
|
0.639 inch
|
Body Length |
|
1.98 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Connector Type |
|
BOARD CONNECTOR
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Gender |
|
MALE
|
Contact Material |
|
NOT SPECIFIED
|
Contact Pattern |
|
RECTANGULAR
|
Contact Style |
|
SQ PIN-SKT
|
DIN Conformance |
|
NO
|
Dielectric Withstanding Voltage |
|
600VAC V
|
Durability |
|
25 Cycles
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
GLASS FILLED POLYAMIDE
|
MIL Conformance |
|
NO
|
Mating Contact Pitch |
|
0.1 inch
|
Mating Contact Row Spacing |
|
0.1 inch
|
Mixed Contacts |
|
NO
|
Mounting Option 1 |
|
GUIDE SLOT
|
Mounting Style |
|
RIGHT ANGLE
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Option |
|
GENERAL PURPOSE
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.54 mm
|
Plating Thickness |
|
30u inch
|
Polarization Key |
|
POLARIZED HOUSING
|
Rated Current (Signal) |
|
2.5 A
|
Reference Standard |
|
UL
|
Terminal Length |
|
0.2 inch
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
34
|
UL Flammability Code |
|
94V-0
|
Withdrawl Force-Min |
|
17.792 N
|
Base Number Matches |
|
1
|
|
|
|