93070-0009 vs 43160-6703 feature comparison

93070-0009 Molex

Buy Now Datasheet

43160-6703 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature LATCHED SABRE, POLARIZED, POSITIVE LOCK
Board Mounting Option PEG
Body Breadth 0.362 inch
Body Depth 0.602 inch
Body Length 0.461 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P3
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Resistance 10 mΩ
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V
Durability 10 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 3.9754 N
Insulation Resistance 10000000 Ω
Insulator Color NATURAL
Insulator Material GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE
Operating Temperature-Max 120 °C
Operating Temperature-Min -20 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL
Shell Material GLASS FILLED POLYAMIDE66
Terminal Length 0.13 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .5004 N
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 93070-0009 with alternatives

Compare 43160-6703 with alternatives