933743270133 vs SB140-T feature comparison

933743270133 NXP Semiconductors

Buy Now Datasheet

SB140-T Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS DIODES INC
Package Description HERMETIC SEALED, GLASS PACKAGE-2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style SMALL OUTLINE LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES NO
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code Yes
Part Package Code DO-41
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Additional Feature LOW POWER LOSS, FREE WHEELING DIODE
Forward Voltage-Max (VF) 0.5 V
JEDEC-95 Code DO-41
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 40 A
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Terminal Finish Bright Tin (Sn)

Compare 933743270133 with alternatives

Compare SB140-T with alternatives