933792150215
vs
BCV62C,215
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Package Description |
SMALL OUTLINE, R-PDSO-G4
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2017-02-01
|
1997-09-01
|
Additional Feature |
FOR TRANSISTOR2 HFE IS 420
|
FOR TRANSISTOR2 HFE IS 420
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
30 V
|
30 V
|
Configuration |
CURRENT MIRROR
|
CURRENT MIRROR
|
DC Current Gain-Min (hFE) |
420
|
420
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
PNP
|
PNP
|
Reference Standard |
AEC-Q101
|
AEC-Q101
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
100 MHz
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOT-143
|
Pin Count |
|
4
|
Manufacturer Package Code |
|
SOT143B
|
Samacsys Manufacturer |
|
Nexperia
|
|
|
|
Compare 933792150215 with alternatives
Compare BCV62C,215 with alternatives
-
BCV62C,215 vs BCV62C
-
BCV62C,215 vs BCV62CT/R
-
BCV62C,215 vs BCV62C-TP
-
BCV62C,215 vs BCV62C,235
-
BCV62C,215 vs 934062827215
-
BCV62C,215 vs BCV62C/A2
-
BCV62C,215 vs BCV62C-TAPE-13
-
BCV62C,215 vs BCV62-TAPE-7
-
BCV62C,215 vs BCV62,215