Part Details for 933792150215 by Nexperia
Overview of 933792150215 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933792150215
933792150215 CAD Models
933792150215 Part Data Attributes:
|
933792150215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
933792150215
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Additional Feature | FOR TRANSISTOR2 HFE IS 420 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | CURRENT MIRROR | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 933792150215
This table gives cross-reference parts and alternative options found for 933792150215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933792150215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCV62CT/R | Small Signal Bipolar Transistor | Nexperia | 933792150215 vs BCV62CT/R |
BCV62C | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 2-Element, PNP, Silicon, SOT-143, 4 PIN | Galaxy Microelectronics | 933792150215 vs BCV62C |
BCV62C-TAPE-7 | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 933792150215 vs BCV62C-TAPE-7 |
BCV62C/A2 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | 933792150215 vs BCV62C/A2 |
BCV62C | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP General Purpose Small Signal | NXP Semiconductors | 933792150215 vs BCV62C |
BCV62C,215 | BCV62 - PNP general-purpose double transistors SOT-143 4-Pin | NXP Semiconductors | 933792150215 vs BCV62C,215 |
BCV62C | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SOT143, 4 PIN | Infineon Technologies AG | 933792150215 vs BCV62C |
BCV62C,215 | BCV62 - PNP general-purpose double transistors@en-us SOT-143 4-Pin | Nexperia | 933792150215 vs BCV62C,215 |
BCV62C-TAPE-13 | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 933792150215 vs BCV62C-TAPE-13 |
BCV62CT/R | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP General Purpose Small Signal | NXP Semiconductors | 933792150215 vs BCV62CT/R |