933834760135
vs
LS4448-7
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
DIODES INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
JESD-30 Code |
O-LELF-R2
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
200 °C
|
|
Output Current-Max |
0.2 A
|
|
Package Body Material |
GLASS
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Dissipation-Max |
0.5 W
|
|
Reference Standard |
IEC-60134
|
|
Rep Pk Reverse Voltage-Max |
100 V
|
|
Reverse Recovery Time-Max |
0.004 µs
|
|
Surface Mount |
YES
|
|
Terminal Finish |
TIN
|
|
Terminal Form |
WRAP AROUND
|
|
Terminal Position |
END
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
MELF
|
Package Description |
|
O-LELF-R2
|
Pin Count |
|
2
|
|
|
|
Compare 933834760135 with alternatives
Compare LS4448-7 with alternatives