933976370185 vs BAT54C-T1 feature comparison

933976370185 Nexperia

Buy Now Datasheet

BAT54C-T1 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEXPERIA SANGDEST MICROELECTRONICS (NANJING) CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Base Number Matches 2 3
Rohs Code No
Package Description R-PDSO-G3
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Moisture Sensitivity Level 1
Number of Elements 2
Number of Terminals 3
Output Current-Max 0.3 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.005 µs
Surface Mount YES
Technology SCHOTTKY
Terminal Form GULL WING
Terminal Position DUAL

Compare 933976370185 with alternatives

Compare BAT54C-T1 with alternatives