934058011315
vs
52-0020
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
MINIREEL COMPONENTS
|
Package Description |
R-PBCC-N2
|
R-PDSO-G3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PBCC-N2
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
150 °C
|
|
Output Current-Max |
0.2 A
|
0.2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Reference Standard |
IEC-60134
|
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
|
Terminal Finish |
TIN
|
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
1
|
Qualification Status |
|
Not Qualified
|
Reverse Recovery Time-Max |
|
0.005 µs
|
|
|
|
Compare 934058011315 with alternatives
Compare 52-0020 with alternatives