935154832410-W0T
vs
935146832410-W0T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
20 Weeks
|
20 Weeks
|
Capacitance |
0.001 µF
|
0.001 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
SILICON
|
SILICON
|
Height |
0.1 mm
|
0.1 mm
|
Length |
0.25 mm
|
0.25 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
15%
|
15%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
WAFFLE PACK
|
WAFFLE PACK
|
Positive Tolerance |
15%
|
15%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Size Code |
0101
|
0101
|
Surface Mount |
YES
|
YES
|
Temperature Coefficient |
70ppm/K ppm/°C
|
70ppm/K ppm/°C
|
Terminal Shape |
ONE SURFACE
|
ONE SURFACE
|
Width |
0.25 mm
|
0.25 mm
|
Base Number Matches |
1
|
1
|
|
|
|