935166780112
vs
74HCT4053DB,112
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
SSOP1
|
Package Description |
SSOP,
|
5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
6.2 mm
|
6.2 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage-Max (Vsup) |
-5 V
|
|
Neg Supply Voltage-Min (Vsup) |
-1 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-4.5 V
|
-5 V
|
Number of Channels |
2
|
1
|
Number of Functions |
3
|
3
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
50 dB
|
50 dB
|
On-state Resistance Match-Nom |
8 Ω
|
9 Ω
|
On-state Resistance-Max (Ron) |
130 Ω
|
180 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2 mm
|
2 mm
|
Supply Voltage-Max (Vsup) |
5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
31 ns
|
44 ns
|
Switch-on Time-Max |
34 ns
|
48 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
5.3 mm
|
5.3 mm
|
Base Number Matches |
2
|
2
|
Manufacturer Package Code |
|
SOT338-1
|
Factory Lead Time |
|
4 Weeks
|
Package Equivalence Code |
|
SOP16,.25
|
Signal Current-Max |
|
0.025 A
|
Supply Current-Max (Isup) |
|
0.16 mA
|
Switching |
|
BREAK-BEFORE-MAKE
|
|
|
|
Compare 935166780112 with alternatives
Compare 74HCT4053DB,112 with alternatives
-
74HCT4053DB,112 vs 74HCT4053DB-T
-
74HCT4053DB,112 vs 74HCT4053DB
-
74HCT4053DB,112 vs 74HCT4053DB,118
-
74HCT4053DB,112 vs 933715300118
-
74HCT4053DB,112 vs MAX4053ACPE
-
74HCT4053DB,112 vs MC74VHC4053DTR2
-
74HCT4053DB,112 vs 74LV4053D,118
-
74HCT4053DB,112 vs 74HC4053D,652
-
74HCT4053DB,112 vs MC74LVX4051DTG