935185800118 vs 74HC132PW,112 feature comparison

935185800118 Nexperia

Buy Now Datasheet

74HC132PW,112 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Package Description Tssop, Tssop, Tssop14,.25
Reach Compliance Code Compliant Compliant
HTS Code 8542.39.00.60 8542.39.00.01
Family Hc/Uh Hc/Uh
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4
Length 5 Mm 5 Mm
Logic IC Type Nand Gate Nand Gate
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP TSSOP
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline, Thin Profile, Shrink Pitch
Packing Method Tr, 13 Inch Tube
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 190 Ns 38 Ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 Mm 1.1 Mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Automotive
Terminal Finish Nickel Palladium Gold
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 Mm 4.4 Mm
Base Number Matches 2 2
Part Package Code TSSOP
Pin Count 14
Manufacturer Package Code SOT402-1
Load Capacitance (CL) 50 Pf
Max I(ol) 0.004 A
Package Equivalence Code TSSOP14,.25
Prop. Delay@Nom-Sup 31 Ns
Schmitt Trigger Yes