935282457551 vs LPC1768FBD100,551 feature comparison

935282457551 NXP Semiconductors

Buy Now Datasheet

LPC1768FBD100,551 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description LFQFP, QFP208,1.2SQ,20 LQFP-100
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 24
Bit Size 32 32
Boundary Scan YES
CPU Family ARM7 CORTEX-M3
Clock Frequency-Max 25 MHz 25 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 32
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G208 S-PQFP-G100
JESD-609 Code e3 e3
Length 28 mm 14 mm
Low Power Mode YES
Moisture Sensitivity Level 2 3
Number of DMA Channels 1
Number of External Interrupts 4
Number of I/O Lines 160 70
Number of Serial I/Os 4
Number of Terminals 208 100
Number of Timers 4
On Chip Data RAM Width 32
On Chip Program ROM Width 128 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP208,1.2SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
RAM (bytes) 65536 65536
RAM (words) 16384
ROM (words) 32768 524288
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 72 MHz 100 MHz
Supply Current-Max 100 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 2.4 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 28 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Part Package Code QFP
Pin Count 100
Manufacturer Package Code SOT407-1
ECCN Code 3A991.A.2
Samacsys Manufacturer NXP
Additional Feature PART, ROHS INFO AND SHIPPING METHOD CONSIDERED FROM MFR WEBSITE
Qualification Status Not Qualified

Compare 935282457551 with alternatives

Compare LPC1768FBD100,551 with alternatives