935282457551
vs
LPC1768FBD100,551
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
LFQFP, QFP208,1.2SQ,20
|
LQFP-100
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Address Bus Width |
24
|
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
|
CPU Family |
ARM7
|
CORTEX-M3
|
Clock Frequency-Max |
25 MHz
|
25 MHz
|
DAC Channels |
YES
|
YES
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
32
|
|
Format |
FIXED POINT
|
|
Integrated Cache |
NO
|
|
JESD-30 Code |
S-PQFP-G208
|
S-PQFP-G100
|
JESD-609 Code |
e3
|
e3
|
Length |
28 mm
|
14 mm
|
Low Power Mode |
YES
|
|
Moisture Sensitivity Level |
2
|
3
|
Number of DMA Channels |
1
|
|
Number of External Interrupts |
4
|
|
Number of I/O Lines |
160
|
70
|
Number of Serial I/Os |
4
|
|
Number of Terminals |
208
|
100
|
Number of Timers |
4
|
|
On Chip Data RAM Width |
32
|
|
On Chip Program ROM Width |
128
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFQFP
|
Package Equivalence Code |
QFP208,1.2SQ,20
|
QFP100,.63SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
RAM (bytes) |
65536
|
65536
|
RAM (words) |
16384
|
|
ROM (words) |
32768
|
524288
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Speed |
72 MHz
|
100 MHz
|
Supply Current-Max |
100 mA
|
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
2.4 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
28 mm
|
14 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
QFP
|
Pin Count |
|
100
|
Manufacturer Package Code |
|
SOT407-1
|
ECCN Code |
|
3A991.A.2
|
Samacsys Manufacturer |
|
NXP
|
Additional Feature |
|
PART, ROHS INFO AND SHIPPING METHOD CONSIDERED FROM MFR WEBSITE
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare 935282457551 with alternatives
Compare LPC1768FBD100,551 with alternatives