940-99-032-17-400000
vs
PLCC32PTSMTTRSOD
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MILL-MAX MFG CORP
|
FCI
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.69.40.40
|
Additional Feature |
LOW PROFILE
|
STANDARD: UL 94V-0
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Finish Termination |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
|
Contact Material |
NOT APPLICABLE
|
NOT SPECIFIED
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC32
|
PLCC32
|
Housing Material |
GLASS FILLED POLYPHENYLENE SULFIDE
|
POLYPHENYLENE SULFIDE
|
JESD-609 Code |
e0
|
|
Number of Contacts |
32
|
32
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 940-99-032-17-400000 with alternatives
Compare PLCC32PTSMTTRSOD with alternatives