940-99-084-24-000000 vs 821573-3 feature comparison

940-99-084-24-000000 Mill-Max Mfg Corp

Buy Now Datasheet

821573-3 TE's AMP

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MILL-MAX MFG CORP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.69.40.40
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material NOT APPLICABLE NOT SPECIFIED
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PLCC84 PLCC84
Housing Material POLYPHENYLENE SULFIDE POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE/POLYPHENYLENE SULFIDE
JESD-609 Code e0
Number of Contacts 84 84
Base Number Matches 1 2
Additional Feature STANDARD: UL 94V-0

Compare 940-99-084-24-000000 with alternatives

Compare 821573-3 with alternatives