941021-000
vs
22759/43-10-2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDARD: MIL-DTL-22759
|
|
Approvals |
MIL
|
|
Cable Types |
MIL-DTL-22759
|
SPEC 55A
|
Conductor Finish |
TIN
|
TIN
|
Conductor Material |
COPPER ALLOY
|
COPPER ALLOY
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Cross Section Area |
5.26 mm2
|
5.26 mm2
|
DIN Conformance |
NO
|
NO
|
Diameter |
3.25 mm
|
3.4 mm
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
ETHYLENE TETRAFLUOROETHYLENE
|
ETHYLENE TETRAFLUOROETHYLENE
|
Jacket Material |
ETHYLENE TETRAFLUOROETHYLENE
|
ETHYLENE TETRAFLUOROETHYLENE
|
MIL Conformance |
YES
|
NO
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Rated Voltage |
600 V
|
600 V
|
Resistance |
0.004 Ω
|
0.004 Ω
|
Shielding |
NO
|
NO
|
Stranding |
37X26
|
37X26
|
Wire Gauge |
10 AWG
|
10 AWG
|
Wire Size-Max |
10 AWG
|
10 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
52 Weeks
|
Samacsys Manufacturer |
|
TE Connectivity
|
Application |
|
AIRFRAME
|
|
|
|
Compare 941021-000 with alternatives
Compare 22759/43-10-2 with alternatives