94HCC10
vs
P36101
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
GRAYHILL INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.20
|
8536.50.90.20
|
Actuator Length |
0.17 inch
|
|
Actuator Material |
THERMOPLASTIC
|
|
Actuator Type |
EXTENDED TYPE
|
ARROW SHAPED SLOT
|
Additional Feature |
TUBE PACKAGING
|
|
Body Breadth |
9.65 mm
|
7.4 mm
|
Body Height |
5.72 mm
|
3.65 mm
|
Body Length or Diameter |
9.91 mm
|
7.4 mm
|
Center Contact Material |
BRASS
|
PHOSPHOR BRONZE
|
Center Contact Plating |
GOLD
|
GOLD OVER NICKEL
|
Contact Current(DC)-Max |
0.03 A
|
0.4 A
|
Contact (DC) Max Rating R Load |
0.03A@30VDC
|
.4A@24VDC
|
Contact Function |
BINARY CODED
|
BINARY CODED
|
Contact Resistance |
0.05 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
30 V
|
24 V
|
Dielectric Withstand Volts |
500VRMS V
|
|
Electrical Life |
10000 Cycle(s)
|
|
End Contact Material |
COPPER ALLOY
|
PHOSPHOR BRONZE
|
End Contact Plating |
GOLD
|
GOLD OVER NICKEL
|
Indexing Angle |
|
|
Insulation Resistance |
5000000000 Ω
|
100000000 Ω
|
Insulator Material |
THERMOPLASTIC
|
THERMOPLASTIC
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Positions |
10
|
10
|
Number of Switch Sections |
1
|
1
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-50 °C
|
PCB Hole Count |
6
|
6
|
Packing Method |
TUBE
|
TUBE
|
Solderability |
WAVE
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
BCD COMPLEMENT
|
BINARY CODED DECIMAL
|
Switch Type |
ROTARY CODED SWITCH
|
ROTARY CODED SWITCH
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Terminal Length |
0.146 inch
|
0.138 inch
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
14
|
3
|
Samacsys Manufacturer |
|
Apem
|
Housing Material |
|
STAINLESS STEEL
|
Sealing |
|
WATERPROOF
|
|
|
|
Compare 94HCC10 with alternatives
Compare P36101 with alternatives