P36101 vs 94HAC10 feature comparison

P36101 APEM Inc

Buy Now Datasheet

94HAC10 Grayhill Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer APEM COMPONENTS INC GRAYHILL INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.20 8536.50.90.20
Samacsys Manufacturer Apem
Actuator Type ARROW SHAPED SLOT FLUSH TYPE
Body Breadth 7.4 mm 9.65 mm
Body Height 3.65 mm 5.72 mm
Body Length or Diameter 7.4 mm 9.91 mm
Center Contact Material PHOSPHOR BRONZE BRASS
Center Contact Plating GOLD OVER NICKEL GOLD
Contact Current(DC)-Max 0.4 A 0.03 A
Contact (DC) Max Rating R Load .4A@24VDC 0.03A@30VDC
Contact Function BINARY CODED BINARY CODED
Contact Resistance 0.1 mΩ 0.05 mΩ
Contact Voltage(DC)-Max 24 V 30 V
End Contact Material PHOSPHOR BRONZE COPPER ALLOY
End Contact Plating GOLD OVER NICKEL GOLD
Housing Material STAINLESS STEEL
Insulation Resistance 100000000 Ω 5000000000 Ω
Insulator Material THERMOPLASTIC THERMOPLASTIC
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Positions 10 10
Number of Switch Sections 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -50 °C -40 °C
PCB Hole Count 6 6
Packing Method TUBE TUBE
Sealing WATERPROOF
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function BINARY CODED DECIMAL BCD COMPLEMENT
Switch Type ROTARY CODED SWITCH ROTARY CODED SWITCH
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Length 0.138 inch 0.146 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Material THERMOPLASTIC
Additional Feature TUBE PACKAGING
Dielectric Withstand Volts 500VRMS V
Electrical Life 10000 Cycle(s)
Indexing Angle
Solderability WAVE
Terminal Material COPPER ALLOY

Compare P36101 with alternatives

Compare 94HAC10 with alternatives