953-101-5010
vs
953-101-5310-P
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
AMPHENOL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.70.00.00
|
|
Additional Feature |
50/125 UM FIBER SIZE WITH INSERTION LOSS 0.14 DB TYP ALSO AVAILABLE
|
|
Body/Shell Style |
PLUG
|
|
Connection Type |
SIMPLEX
|
|
Connector Type |
FIBER OPTIC ST CONNECTOR
|
FIBER OPTIC ST CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Style |
OPTICAL FIBER
|
|
Coupling Type |
BAYONET
|
|
DIN Conformance |
NO
|
|
Fiber Size |
128um
|
|
IEC Conformance |
NO
|
|
Insertion Loss |
0.35 dB
|
|
MIL Conformance |
NO
|
|
Mode |
MULTI
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Option |
GENERAL PURPOSE
|
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
Amphenol
|
|
|
|
Compare 953-101-5010 with alternatives
Compare 953-101-5310-P with alternatives