97-3101A-18-3PX(958) vs 97-3102A-18-3PX(621) feature comparison

97-3101A-18-3PX(958) Amphenol Corporation

Buy Now Datasheet

97-3102A-18-3PX(621) Amphenol Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-5015 STANDARD: MIL-DTL-5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Quantities 2 2
Contact Sizes 12 12
Coupling Type THREADED THREADED
Degrees of Rotation 110 110
Other Description CABLE CONNECT RECEPTACLE BOX RECEPTACLE
Empty Shell NO NO
Filter Feature NO NO
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization X X
Shell Finish GRAY ZINC NICKEL BLACK ZINC ALLOY
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 18 18
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
Unique Insert Number 18-3 18-3
Base Number Matches 1 1

Compare 97-3101A-18-3PX(958) with alternatives

Compare 97-3102A-18-3PX(621) with alternatives