970-025-030R121
vs
09225PB-A1L-EA-00
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NORCOMP INTERCONNECT DEVICES
|
NMB TECHNOLOGIES CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
NorComp
|
NMB TECHNOLOGIES
|
Approvals |
UL
|
UL
|
Assembly Item Name |
BACKSHELL
|
|
Connector Support Type |
CONNECTOR ACCESSORY
|
|
DIN Conformance |
NO
|
|
IEC Conformance |
NO
|
|
Insulator Material |
ABS
|
|
MIL Conformance |
NO
|
|
Material |
ZINC ALLOY
|
|
Mounting Option 1 |
4-40
|
|
Mounting Option 2 |
SCREW
|
|
Operating Temperature-Max |
120 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Base Number Matches |
1
|
1
|
Airflow |
|
28 CFM
|
Bearing Type |
|
BALL
|
Body Material |
|
PLASTIC
|
Construction |
|
AXIAL
|
Height |
|
92.5 mm
|
Length |
|
92.5 mm
|
Life Expectancy |
|
100000 h
|
Noise |
|
33.5 dB
|
Pressure |
|
4.318 mmH2O
|
Rated Current |
|
0.17 A
|
Rated Power |
|
12 W
|
Rated Voltage |
|
115 V
|
Speed |
|
2600 rpm
|
Thermal Support Device Type |
|
AC FAN
|
Weight |
|
300 g
|
Width |
|
25 mm
|
|
|
|