Part Details for 09225PB-A1L-EA-00 by NMB Technologies Corporation
Overview of 09225PB-A1L-EA-00 by NMB Technologies Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 09225PB-A1L-EA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y7541
|
Newark | Axial Fan, 92Mm, 115Vac, 34.5Cfm, 38Db, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:34.5Cfm, Noise Rating:38Dba, Power Rating:9W Rohs Compliant: Yes |Nmb Technologies 09225PB-A1L-EA-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8200 / $23.2400 | Buy Now |
DISTI #
12-09225PB-A1L-EA-00-ND
|
DigiKey | FAN 92MM X 25MM 115VAC TERMINAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
198 In Stock |
|
$13.2771 / $17.9400 | Buy Now |
|
Future Electronics | 09225PB Series 92 x 25 mm 3100 RPM 34.5 CFM 115 V Ball Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 26 Weeks Container: Box | 0Box |
|
$14.8200 / $15.0000 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 115VAC - Square 92.5mm L x 92.5mm H - Ball Bearing - 34.5 CFM (0.966m³/min) - 38.0dB - 9 W - 3100 RPM - 2 Terminals. RoHS: Compliant |
73 In Stock |
|
$13.6600 / $18.0800 | Buy Now |
DISTI #
000000000005193500
|
Sager | AC Fans AC Axial Fan, 92x92x25mm, 115VAC, 34.5CFM, Flange Mount, Terminals Min Qty: 1 | 3207 |
|
$13.5100 / $16.8400 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 115VAC - Square 92.5mm L x 92.5mm H - Ball Bearing - 34.5 CFM (0.966m³/min) - 38.0dB - 9 W - 3100 RPM - 2 Terminals. RoHS: Compliant |
73 In Stock |
|
$13.6600 / $18.0800 | Buy Now |
|
Neutron USA | AC Fans AC Axial Fan, 92x25mm, 115VAC, 34.5CFM, Flange, Terminal | 50 |
|
$105.6300 | Buy Now |
Part Details for 09225PB-A1L-EA-00
09225PB-A1L-EA-00 CAD Models
09225PB-A1L-EA-00 Part Data Attributes
|
09225PB-A1L-EA-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
09225PB-A1L-EA-00
NMB Technologies Corporation
AC Fan, Axial Construction, 0.17A, 115V, 12W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 28 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 92.5 mm | |
Length | 92.5 mm | |
Life Expectancy | 100000 h | |
Noise | 33.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.318 mmH2O | |
Rated Current | 0.17 A | |
Rated Power | 12 W | |
Rated Voltage | 115 V | |
Speed | 2600 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 300 g | |
Width | 25 mm |
Alternate Parts for 09225PB-A1L-EA-00
This table gives cross-reference parts and alternative options found for 09225PB-A1L-EA-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09225PB-A1L-EA-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC19671 | AC Fan, Axial Construction, 0.12A, 115V, 13W, | SPC Multicomp | 09225PB-A1L-EA-00 vs MC19671 |