98464-F61-50-LF
vs
98464-T61-50LF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
FCI
|
Reach Compliance Code |
unknown
|
compliant
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD FLASH OVER NICKEL (50)
|
SN
|
Contact Finish Termination |
MATTE TIN (79) OVER NICKEL (50)
|
TIN OVER NICKEL
|
Contact Material |
COPPER ALLOY
|
PHOSPHOR BRONZE
|
JESD-609 Code |
e3
|
|
Manufacturer Series |
98464
|
98464
|
Base Number Matches |
2
|
2
|
Body Breadth |
|
0.24 inch
|
Body Length |
|
2.047 inch
|
Body/Shell Style |
|
PLUG
|
Contact Gender |
|
MALE
|
Contact Pattern |
|
RECTANGULAR
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
900VAC V
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Color |
|
CREAM
|
Insulator Material |
|
THERMOPLASTIC
|
Mating Contact Pitch |
|
0.079 inch
|
Mating Contact Row Spacing |
|
0.079 inch
|
Mounting Option 1 |
|
LOCKING
|
Mounting Style |
|
RIGHT ANGLE
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.0066 mm
|
Plating Thickness |
|
79u inch
|
Polarization Key |
|
POLARIZED HOUSING
|
Rated Current (Signal) |
|
2 A
|
Reference Standard |
|
UL, CSA
|
Reliability |
|
COMMERCIAL
|
Terminal Length |
|
0.098 inch
|
Terminal Pitch |
|
2.0066 mm
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
50
|
|
|
|
Compare 98464-F61-50-LF with alternatives
Compare 98464-T61-50LF with alternatives