9SQL4952BNLGI
vs
9FGP204BKLFT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Package Description |
VFQFPN-24
|
MLF-40
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2016-11-04
|
|
JESD-30 Code |
S-XQCC-N24
|
S-PQCC-N40
|
Length |
4 mm
|
6 mm
|
Number of Terminals |
24
|
40
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Clock Frequency-Max |
100 MHz
|
400 MHz
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Primary Clock/Crystal Frequency-Nom |
25 MHz
|
25 MHz
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
4 mm
|
6 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
VFQFPN
|
Pin Count |
|
40
|
Manufacturer Package Code |
|
NLG40P1
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
3
|
Package Equivalence Code |
|
LCC40,.24SQ,20
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
225 mA
|
Terminal Finish |
|
TIN
|
|
|
|
Compare 9SQL4952BNLGI with alternatives
Compare 9FGP204BKLFT with alternatives