A-42385-12C1 vs 120992-9 feature comparison

A-42385-12C1 Molex

Buy Now Datasheet

120992-9 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER PRESS FIT
Total Number of Contacts 12 12
UL Flammability Code 94V-2 94V-0
Base Number Matches 1 2
Rohs Code No
Factory Lead Time 20 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Contact Finish Mating NOT APPLICABLE
Contact Material NOT APPLICABLE
EMI Shielded NO
Insulator Color GRAY
Mains Connector Rating 16A
Mounting Style STRAIGHT
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Panel Mount NO
Plating Thickness 49.21u inch
Rated Current (Signal) 16 A
Rated Voltage 250 V
Reference Standard UL
Terminal Pitch 3 mm

Compare A-42385-12C1 with alternatives

Compare 120992-9 with alternatives