A-CCS32-Z-R
vs
A-CCS032-Z-R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
ASSMANN WSW COMPONENTS GMBH
|
ASSMANN WSW COMPONENTS GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
0.738 inch
|
Body Length |
|
0.839 inch
|
Contact Configuration |
|
7X9
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Material |
|
NOT SPECIFIED
|
Contact Style |
|
BELLOWED TYPE
|
Current Rating |
|
1 A
|
Device Type Used On |
|
PLCC32
|
Dielectric Withstanding Voltage |
|
600VAC V
|
Housing Material |
|
GLASS FILLED POLYPHENYLENE SULPHIDE
|
Insulation Resistance |
|
1000000000 Ω
|
Mounting Style |
|
STRAIGHT
|
Number of Contacts |
|
32
|
Operating Temperature-Max |
|
110 °C
|
Operating Temperature-Min |
|
-55 °C
|
Termination Type |
|
SOLDER
|
|
|
|
Compare A-CCS32-Z-R with alternatives
Compare A-CCS032-Z-R with alternatives