A-CCS84-G-R
vs
D83084C-46
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ASSMANN ELECTRONICS INC
|
HARWIN PLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
ROHS COMPLIANT
|
STANDARD: UL 94V-0, LOW PROFILE
|
Body Breadth |
1.443 inch
|
1.419 inch
|
Body Depth |
0.319 inch
|
0.319 inch
|
Body Length |
1.443 inch
|
1.419 inch
|
Contact Finish Mating |
NOT SPECIFIED
|
TIN
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Current Rating |
1 A
|
1 A
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC84
|
PLCC84
|
Dielectric Withstanding Voltage |
500VAC V
|
600VAC V
|
Housing Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
POLYPHENYLENE SULFIDE
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
84
|
84
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Harwin
|
Contact Configuration |
|
21X21
|
Contact Finish Termination |
|
TIN OVER NICKEL
|
JESD-609 Code |
|
e3
|
|
|
|
Compare A-CCS84-G-R with alternatives
Compare D83084C-46 with alternatives