A01H-5NS-BQ RCD Components IncBuy Now Datasheet |
A01H-5NS-BW RCD Components IncBuy Now Datasheet |
Rohs Code | No | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | RCD COMPONENTS INC | RCD COMPONENTS INC |
Package Description | , | |
Reach Compliance Code | compliant | compliant |
HTS Code | 8542.39.00.01 | 8542.39.00.01 |
JESD-609 Code | e0 | e3 |
Logic IC Type | ACTIVE DELAY LINE | ACTIVE DELAY LINE |
Terminal Finish | TIN LEAD | MATTE TIN |
Base Number Matches | 1 | 1 |
Peak Reflow Temperature (Cel) | 260 | |