If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Logic » Delay Lines

Filter Your Search
|
Family (50)
Load Capacitance (CL) (7)
-
Manufacturer (50)
Number of Functions (8)
-
Output Characteristics (1)
Output Impedance-Nom (Z0) (17)
-
Package Code (34)
Prop. Delay@Nom-Sup (50)
-
Supply Voltage-Nom (Vsup) (7)
-
Surface Mount (2)
Total Delay-Nom (td) (50)
-
-
-
-
-
-
-
-
-
-
-
-

1 - 20 of 64,469 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Supply Voltage-Nom (Vsup) Prop. Delay@Nom-Sup Total Delay-Nom (td) Number of Functions Surface Mount Package Code Output Impedance-Nom (Z0) Family Logic IC Type Technology Additional Feature Input Frequency-Max (fmax) Output Polarity Power Supplies Power Supply Current-Max (ICC) Programmable Delay Line Supply Voltage-Max (Vsup) Supply Voltage-Min (Vsup) Temperature Grade JESD-30 Code Qualification Status JESD-609 Code Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Number of Taps/Steps Number of Terminals Package Body Material Package Equivalence Code Package Shape Package Style Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Samacsys Description
MC100EP195FAG
ON Semiconductor
$10.5818
Yes Active 3.3 V 15.8 ns 12.2 ns 1 YES LQFP 100E ACTIVE DELAY LINE ECL NECL MODE: VCC=0 WITH VEE= -3.0V TO -3.6V COMPLEMENTARY -4.5 V 175 mA YES 3.6 V 3 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 2 85 °C -40 °C 260 40 1023 32 PLASTIC/EPOXY QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm ON SEMICONDUCTOR QFP LQFP, QFP32,.35SQ,32 32 873A-02 compliant EAR99 8542.39.00.01 1 Week 3.3V ECL Programmable Delay Chip
LTC6994CS6-1#TRMPBF
Analog Devices Inc
$2.0395
No Yes Active 3.3 V 1 YES VSSOP 6994 SILICON DELAY LINE CMOS TRUE YES 5.5 V 2.25 V COMMERCIAL R-PDSO-G6 Not Qualified e3 1 70 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm ANALOG DEVICES INC VSSOP, 6 05-08-1636 compliant Delay Lines / Timing Elements Delay with Rising or Falling Edge Trigger
LTC6994IS6-1#TRMPBF
Analog Devices Inc
Check for Price
No Yes Active 3.3 V 1 YES VSSOP 6994 SILICON DELAY LINE CMOS TRUE YES 5.5 V 2.25 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm ANALOG DEVICES INC VSSOP, 6 05-08-1636 compliant
LTC6994HS6-1#TRMPBF
Analog Devices Inc
Check for Price
No Yes Active 3.3 V 1 YES VSSOP 6994 SILICON DELAY LINE CMOS TRUE YES 5.5 V 2.25 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm ANALOG DEVICES INC VSSOP, 6 05-08-1636 compliant Delay Lines / Timing Elements Delay with Rising or Falling Edge Trigger
LTC6994IS6-2#TRPBF
Analog Devices Inc
Check for Price
No Yes Active 3.3 V 1 YES VSSOP 6994 SILICON DELAY LINE CMOS TRUE YES 5.5 V 2.25 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm ANALOG DEVICES INC VSSOP, 6 05-08-1636 compliant Programmable Delay Block -40°C to 85°C Automotive 6-Pin TSOT-23 T/R
LTC6994HDCB-1#TRMPBF
Analog Devices Inc
Check for Price
No Yes Active 3.3 V 1 YES HVSON 6994 SILICON DELAY LINE CMOS TRUE YES 5.5 V 2.25 V AUTOMOTIVE R-PDSO-N6 Not Qualified e3 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 800 µm 2 mm 3 mm ANALOG DEVICES INC HVSON, 6 05-08-1715 compliant
LTC6994HS6-1#TRPBF
Analog Devices Inc
Check for Price
No Yes Active 3.3 V 1 YES VSSOP 6994 SILICON DELAY LINE CMOS TRUE YES 5.5 V 2.25 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm ANALOG DEVICES INC VSSOP, 6 05-08-1636 compliant
DS1135Z-15+T&R
Maxim Integrated Products
$5.1312
Yes Yes Active 5 V 15 ns 15 ns 3 YES SOP 50 Ω SILICON DELAY LINE TRUE 5 V 35 mA NO 5.25 V 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 1 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 6 Weeks
SY89295UTG
Microchip Technology Inc
$8.1487
Yes Active 2.5 V 1 YES TQFP CMOS ACTIVE DELAY LINE ALSO OPERATES WITH 3.3V NOMINAL SUPPLY VOLTAGE 1.5 GHz COMPLEMENTARY YES 3.6 V 2.375 V INDUSTRIAL S-PQFP-G32 Not Qualified e4 2 85 °C -40 °C 260 40 1023 32 PLASTIC/EPOXY SQUARE FLATPACK, THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-32 compliant 8542.39.00.01 13 Weeks SY89295UTG, Delay Line 14.8ns, 32-Pin TQFP
MC100EP195MNG
ON Semiconductor
$12.7334
Yes Active 3.3 V 15.8 ns 12.2 ns 1 YES HVQCCN 100E ACTIVE DELAY LINE ECL NECL MODE: VCC=0 WITH VEE= -3.0V TO -3.6V COMPLEMENTARY -4.5 V 175 mA YES 3.6 V 3 V INDUSTRIAL S-XQCC-N32 Not Qualified e3 1 85 °C -40 °C 260 40 1023 32 UNSPECIFIED LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Tin (Sn) NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm ON SEMICONDUCTOR QFN 5 X 5 X 1 MM, 0.50 MM PITCH, LEAD FREE, QFN-32 32 488AM compliant 8542.39.00.01 1 Week
NB6L295MNTXG
ON Semiconductor
$16.3632
Yes Active 2.5 V 19.6 ns 18.2 ns 2 YES HVQCCN 6L ACTIVE DELAY LINE ECL 20 MHz COMPLEMENTARY 2.5/3.3 V 170 mA YES 3.6 V 2.375 V INDUSTRIAL S-XQCC-N24 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 511 24 UNSPECIFIED LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Tin (Sn) NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm ON SEMICONDUCTOR QFN HVQCCN, LCC24,.16SQ,20 24 485L-01 compliant 8542.39.00.01 8 Weeks
DS1100Z-50+
Maxim Integrated Products
$3.9763
Yes Yes Active 5 V 50 ns 50 ns 1 YES SOP 50 Ω 1100 SILICON DELAY LINE CMOS TRUE 5 V 50 mA NO 5.25 V 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 5 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 6 Weeks
DS1135LZ-15+T&R
Maxim Integrated Products
$7.6210
Yes Yes Active 3.3 V 15 ns 15 ns 3 YES SOP 50 Ω 1135 SILICON DELAY LINE TRUE 3/3.3 V 10 mA NO 3.6 V 2.7 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 1 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 6 Weeks
DS1135LZ-20+
Maxim Integrated Products
$7.0262
Yes Yes Active 3.3 V 20 ns 20 ns 3 YES SOP 50 Ω 1135 SILICON DELAY LINE TRUE 3/3.3 V 10 mA NO 3.6 V 2.7 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 1 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 6 Weeks
DS1023S-100+
Maxim Integrated Products
$12.2238
Yes Yes Active 5 V 272 ns 268 ns 1 YES SOP CMOS/TTL SILICON DELAY LINE CMOS 25 MHz TRUE 5 V 60 mA YES 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 NOT SPECIFIED 255 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.3 16 compliant EAR99 8542.39.00.01 9 Weeks DS1023S-100+, Delay Line Circuit 255 ns, 16-Pin SOIC
DS1023S-25+
Maxim Integrated Products
$10.4820
Yes Yes Active 5 V 80 ns 76 ns 1 YES SOP SILICON DELAY LINE CMOS 25 MHz TRUE 5 V 60 mA YES 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 NOT SPECIFIED 255 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.3 16 compliant EAR99 8542.39.00.01 7 Weeks DS1023S-25+, Delay Line Circuit, 8-Taps 154ns, 16-Pin SOIC
DS1023S-50+
Maxim Integrated Products
$10.4414
Yes Yes Active 5 V 144 ns 140 ns 1 YES SOP SILICON DELAY LINE CMOS 25 MHz TRUE 5 V 60 mA YES 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C NOT SPECIFIED NOT SPECIFIED 255 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.3 16 compliant EAR99 8542.39.00.01 8 Weeks DS1023S-50+, Delay Line Circuit, 8-Taps 154ns, 16-Pin SOIC
DS1023S-25+T
Maxim Integrated Products
$10.9904
Yes Yes Active 5 V 80 ns 76 ns 1 YES SOP SILICON DELAY LINE CMOS 25 MHz TRUE 5 V 60 mA YES 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 NOT SPECIFIED 255 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.3 16 compliant EAR99 8542.39.00.01 6 Weeks
LTC6994IDCB-1#TRMPBF
Analog Devices Inc
Check for Price
No Yes Active 3.3 V 1 YES HVSON 6994 SILICON DELAY LINE CMOS TRUE YES 5.5 V 2.25 V INDUSTRIAL R-PDSO-N6 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 800 µm 2 mm 3 mm ANALOG DEVICES INC HVSON, 6 05-08-1715 compliant Delay Lines / Timing Elements Delay with Rising or Falling Edge Trigger
LTC6994MPS6-1#TRMPBF
Analog Devices Inc
Check for Price
No Yes Active 3.3 V 1 YES VSSOP 6994 SILICON DELAY LINE CMOS TRUE YES 5.5 V 2.25 V MILITARY R-PDSO-G6 e3 1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm ANALOG DEVICES INC VSSOP, 6 05-08-1636 compliant TimerBlox: Delay Block/Debouncer

Add to list:
Create New List