A1122LLHLT-T
vs
A3242ELHLT-T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
ALLEGRO MICROSYSTEMS LLC
|
Part Package Code |
SOT-23
|
SOT-23
|
Package Description |
TO-236
|
LEAD FREE, MINIATURE, LOW PROFILE, SOT-23W, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Allegro Microsystems
|
|
Additional Feature |
AEC-Q100; SHORT CIRCUIT PROTECTION
|
|
Body Breadth |
1.91 mm
|
|
Body Height |
1 mm
|
|
Body Length or Diameter |
2.98 mm
|
|
Housing |
PLASTIC
|
|
Hysteresis |
2.5 mT
|
|
Input Mode |
UNIPOLAR
|
|
JESD-609 Code |
e3
|
e3
|
Magnetic Field Range-Max |
20 mT
|
|
Magnetic Field Range-Min |
11 mT
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
3
|
3
|
Operating Current-Max |
4 mA
|
|
Operating Temperature-Max |
150 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
OPEN-DRAIN
|
|
Output Circuit Type |
TRANSISTOR
|
|
Output Current-Max |
60 mA
|
|
Output Range |
30-60mA
|
|
Output Type |
CURRENT OUTPUT
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TO-236
|
|
Package Shape/Style |
RECTANGULAR
|
|
Screening Level |
AEC-Q100
|
|
Sensors/Transducers Type |
MAGNETIC FIELD SENSOR,HALL EFFECT
|
|
Supply Voltage-Max |
24 V
|
|
Supply Voltage-Min |
3 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
1
|
Analog IC - Other Type |
|
ANALOG CIRCUIT
|
JESD-30 Code |
|
R-PDSO-G3
|
Length |
|
2.98 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Package Code |
|
TSSOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.13 mm
|
Supply Voltage-Max (Vsup) |
|
24 V
|
Supply Voltage-Min (Vsup) |
|
3.6 V
|
Supply Voltage-Nom (Vsup) |
|
12 V
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.95 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
1.91 mm
|
|
|
|
Compare A1122LLHLT-T with alternatives
Compare A3242ELHLT-T with alternatives